-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5649
|
Newark | Automotive Housing, Plug, 2Pos, 13A, Product Range:Dt Series, Gender:Plug, No. Of Positions:2Positions, For Use With:Amp Dt Series Size 16 Socket Contacts, Connector Body Material:Nylon (Polyamide), Glass Filled Body, Ip Rating:Ip68 Rohs Compliant: Yes |Deutsch Te Connectivity DT06-2S-C015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $1.5700 | Buy Now |
DISTI #
1734-1410-ND
|
DigiKey | CONN PLUG HSG 2POS Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
5919 In Stock |
|
$0.6397 / $1.2800 | Buy Now |
DISTI #
571-DT06-2S-C015
|
Mouser Electronics | Automotive Connectors 2P DT PLUG ASM E SEAL RoHS: Compliant | 0 |
|
$0.5000 / $1.1300 | Order Now |
DISTI #
71443669
|
RS | Plug, Housing for Female Terminals, Contacts 2, Gray, PA GF, DT Series | TE Connectivity DT06-2S-C015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 1635 |
|
$0.9100 / $1.1500 | Buy Now |
|
Future Electronics | DT Series Contact Size 16 2 Way Gray Plug RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Box | 67603Box |
|
$0.3500 / $0.4200 | Buy Now |
DISTI #
DCNDT06-2S-C015
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | PLG, 2P, GRY, E |
1852 In Stock 4000 On Order |
|
$0.5480 / $0.9230 | Buy Now |
DISTI #
80319900
|
Verical | Conn Housing PL 2 POS Crimp ST Cable Mount Gray Package RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2330 | Americas - 1850 |
|
$0.7165 / $1.2819 | Buy Now |
DISTI #
77322298
|
Verical | Conn Housing PL 2 POS Crimp ST Cable Mount Gray Package RoHS: Compliant Min Qty: 85 Package Multiple: 1 | Americas - 727 |
|
$1.1452 / $1.1833 | Buy Now |
DISTI #
DT06-2S-C015
|
TTI | Automotive Connectors 2P DT PLUG ASM E SEAL Min Qty: 9 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.4980 / $0.5770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT06-2S-C015
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT06-2S-C015
TE Connectivity
DT PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.591 inch | |
Body Depth | 0.621 inch | |
Body Length | 1.118 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 5.46 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DT06-2S-C015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DT06-2S-C015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934451108 | Combination Line Connector, Plug | TE Connectivity | DT06-2S-C015 vs 934451108 |
2600023-5 | Combination Line Connector, Plug | TE Connectivity | DT06-2S-C015 vs 2600023-5 |
2600023-1 | Combination Line Connector, Plug | TE Connectivity | DT06-2S-C015 vs 2600023-1 |
2600023-2 | Combination Line Connector, Plug | TE Connectivity | DT06-2S-C015 vs 2600023-2 |
2600023-7 | Combination Line Connector, Plug | TE Connectivity | DT06-2S-C015 vs 2600023-7 |
2600023-8 | Combination Line Connector, Plug | TE Connectivity | DT06-2S-C015 vs 2600023-8 |
2600023-6 | Combination Line Connector, Plug | TE Connectivity | DT06-2S-C015 vs 2600023-6 |