Part Details for DT06-2S-2125-0.8M-WSC 4.2T/CS15141 (ALTERNATE: U-89751) by TURCK Inc
Results Overview of DT06-2S-2125-0.8M-WSC 4.2T/CS15141 (ALTERNATE: U-89751) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DT06-2S-2125-0.8M-WSC 4.2T/CS15141 (ALTERNATE: U-89751) Information
DT06-2S-2125-0.8M-WSC 4.2T/CS15141 (ALTERNATE: U-89751) by TURCK Inc is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P |
Price & Stock for DT06-2S-2125-0.8M-WSC 4.2T/CS15141 (ALTERNATE: U-89751)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70829138
|
RS | DT06-2S-2125-0.8M-WSC 4.2T/CS15141, U-89751 | Turck DT06-2S-2125-0.8M-WSC 4.2T/CS15141 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$34.3000 | RFQ |