-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNP-012 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNP-012 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Purple 12ft | |
10114976-P012502LF | Amphenol Communications Solutions | Mini-SAS Connectors, Input Output Connectors, 26 Position, 8 Signal Pairs, Universal Keying. | |
103P012BB100 | Amphenol Communications Solutions | Micro BTB Connector, P=0.35mm, Stacking height=0.6mm, Vertical orientation, Plug, 12P |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5647
|
Newark | Automotive Housing, Plug, 12Pos, 13A, Product Range:Dt Series, Gender:Plug, No. Of Positions:12Positions, For Use With:Amp Dt Series Size 16 Socket Contacts, Connector Body Material:Nylon (Polyamide), Glass Filled Body Rohs Compliant: Yes |Deutsch Te Connectivity DT06-12SC-P012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 464 |
|
$5.7800 / $7.1700 | Buy Now |
DISTI #
1734-1408-ND
|
DigiKey | CONN PLUG HSG 12POS Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
829 In Stock |
|
$3.4535 / $7.8600 | Buy Now |
DISTI #
571-DT06-12SC-P012
|
Mouser Electronics | Automotive Connectors 12P DT PLG ASM KEY C ENH RET GREEN RoHS: Compliant | 130 |
|
$3.7400 / $7.1400 | Buy Now |
DISTI #
71443663
|
RS | Plug, Housing for Female Terminals, Contacts 12, Green, PA GF, DT Series | TE Connectivity DT06-12SC-P012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 409 |
|
$5.5500 / $7.2100 | Buy Now |
|
Future Electronics | 12 Rectangular Connectors - Housings Plug Gray RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks | 0 |
|
$3.6900 | Buy Now |
DISTI #
DCNDT06-12SC-P012
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Housing PL 12 POS Crimp ST Cable Mount Green Package Automotive RoHS: Compliant |
813 In Stock 1000 On Order |
|
$3.6200 / $6.5800 | Buy Now |
DISTI #
77584458
|
Verical | Conn Housing PL 12 POS 9.12mm Crimp ST Cable Mount Green Package RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2201 | Americas - 810 |
|
$5.4471 / $7.7412 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 11 CONTACT(S), FEMALE, CRIMP TERMINAL, PLUG | 7 |
|
$9.6000 / $14.4000 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 11 CONTACT(S), FEMALE, CRIMP TERMINAL, PLUG | 6 |
|
$8.8000 / $12.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT06-12SC-P012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT06-12SC-P012
TE Connectivity
DT PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.716 inch | |
Body Depth | 1.597 inch | |
Body Length | 1.218 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.175 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 9.12 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |