Part Details for DT06-12SC-C017 by TE Connectivity
Results Overview of DT06-12SC-C017 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DT06-12SC-C017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-DT06-12SC-C017-ND
|
DigiKey | PLG, 12P, GRN, BLOCKED, C Min Qty: 1 Lead time: 5 Weeks Container: Box |
521 In Stock |
|
$5.8286 / $7.9600 | Buy Now |
DISTI #
571-DT06-12SC-C017
|
Mouser Electronics | Automotive Connectors PLG, 12P, GRN, BLOCKED, C RoHS: Compliant | 0 |
|
$5.8200 | Order Now |
|
TE Connectivity | PLG, 12P, GRN, BLOCKED, C Number of Positions: 12 Connector & Housing Type: Housing for Female T... more RoHS: Compliant Min Qty: 1 | 18 |
|
$3.0100 / $9.7200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 450 Package Multiple: 450 Lead time: 4 Weeks Container: Box |
0 Box |
|
$6.2200 | Buy Now |
|
Onlinecomponents.com | PLG, 12P, GRN, BLOCKED, C RoHS: Compliant | 0 |
|
$6.2200 / $15.5100 | Buy Now |
DISTI #
DT06-12SC-C017
|
Avnet Abacus | (Alt: DT06-12SC-C017) RoHS: Compliant Min Qty: 450 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
DT06-12SC-C017
|
Avnet Abacus | (Alt: DT06-12SC-C017) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PLG, 12P, GRN, BLOCKED, C RoHS: Compliant | 0 |
|
$6.2200 / $15.5100 | Buy Now |
Part Details for DT06-12SC-C017
DT06-12SC-C017 CAD Models
DT06-12SC-C017 Part Data Attributes
|
DT06-12SC-C017
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT06-12SC-C017
TE Connectivity
Connector Accessory
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | POWER AND SIGNAL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V |