-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5801
|
Newark | Plug Housing, 8Pos, Pa Gf, Grey, Product Range:Dt Series, Gender:Plug, No. Of Positions:8Positions, For Use With:Dt Series Socket Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip68, Voltage Rating:250V Rohs Compliant: Yes |Deutsch Te Connectivity DT06-08SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3244 |
|
$4.1000 / $4.7500 | Buy Now |
DISTI #
1734-1001-ND
|
DigiKey | CONN PLUG HSG 8POS Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1084 In Stock |
|
$2.4063 / $5.5800 | Buy Now |
DISTI #
84Y5801
|
Avnet Americas | Conn Housing PL 8 POS 5.5mm ST Cable Mount - Bulk (Alt: 84Y5801) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 1343 Partner Stock |
|
$4.1800 / $4.7500 | Buy Now |
DISTI #
DT06-08SA
|
Avnet Americas | Conn Housing PL 8 POS 5.5mm ST Cable Mount - Bulk (Alt: DT06-08SA) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-DT06-08SA
|
Mouser Electronics | Automotive Connectors DT PLUG 8 WAY A KEY RoHS: Compliant | 9275 |
|
$3.0800 / $4.3100 | Buy Now |
DISTI #
70230500
|
RS | Automotive DC Connector, 8 Pos, Female, 13 A, IP 68, Straight, Gray, DT Series | TE Connectivity DT06-08SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 4430 |
|
$4.8600 / $5.6500 | Buy Now |
|
Future Electronics | DT Series 8 Position Dual Row Female Socket Free Hanging Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Bag | 8550Bag |
|
$2.4300 / $2.8000 | Buy Now |
DISTI #
DCNDT06-08SA
|
Heilind Electronics | PLG, 8P, GRY, N, A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLG, 8P, GRY, N, A RoHS: Compliant |
1000 In Stock 1500 On Order |
|
$2.2700 / $4.5600 | Buy Now |
DISTI #
84999970
|
Verical | Conn Housing PL 8 POS 9.12mm Crimp ST Cable Mount Gray Box RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2418 | Americas - 3171 |
|
$4.1875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT06-08SA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT06-08SA
TE Connectivity
DT PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.776 inch | |
Body Depth | 1.465 inch | |
Body Length | 1.217 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.175 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE | |
Terminal Pitch | 9.12 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |