-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y0895
|
Newark | Conn Housing, Rcpt, 3Pos, Nylon, Product Range:Dt Series, Gender:Receptacle, No. Of Positions:3Positions, For Use With:Dt Series Pin Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip68, Voltage Rating:250V Rohs Compliant: Yes |Deutsch Te Connectivity DT04-3P-E008 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 155 |
|
$1.9100 / $2.3200 | Buy Now |
DISTI #
1734-1381-ND
|
DigiKey | CONN RCPT HSG 3POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1581 / $2.2300 | Buy Now |
DISTI #
DT04-3P-E008
|
Avnet Americas | Automotive Connector Housing, Standard, Grey, DT, Receptacle, 3 Ways, DT Series Pin Contacts - Bulk (Alt: DT04-3P-E008) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
52Y0895
|
Avnet Americas | Automotive Connector Housing, Standard, Grey, DT, Receptacle, 3 Ways, DT Series Pin Contacts - Bulk (Alt: 52Y0895) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 222 Partner Stock |
|
$2.0100 / $2.3000 | Buy Now |
DISTI #
571-DT04-3P-E008
|
Mouser Electronics | Automotive Connectors DT 3 WAY RECP SZ 16 RoHS: Compliant | 0 |
|
$0.8880 / $1.7900 | Order Now |
DISTI #
70712708
|
RS | CONNECTOR Receptacle 3-Way Pin Contacts 16AWG Contact Gray | TE Connectivity DT04-3P-E008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 3 |
|
$1.4600 / $1.8500 | Buy Now |
|
Future Electronics | CONNECTOR Receptacle 3-Way Pin Contacts 16AWG Contact Gray RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 13 Container: Bag | 0Bag |
|
$0.9400 / $1.1700 | Buy Now |
|
Bisco Industries | 154 |
|
Buy Now | ||
DISTI #
DCNDT04-3P-E008
|
Heilind Electronics | DT RECP ASM DT04-3P-E008 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | REC, 3P, GRY, N, XCAP RoHS: Compliant |
4551 On Order |
|
$1.0900 / $1.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT04-3P-E008
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT04-3P-E008
TE Connectivity
DT RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 0.832 inch | |
Body Depth | 0.973 inch | |
Body Length | 2.181 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 10.01 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DT04-3P-E008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DT04-3P-E008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2600026-8 | Combination Line Connector, Receptacle | TE Connectivity | DT04-3P-E008 vs 1-2600026-8 |
1-2600026-4 | Combination Line Connector, Receptacle | TE Connectivity | DT04-3P-E008 vs 1-2600026-4 |
2600026-7 | Combination Line Connector, Receptacle | TE Connectivity | DT04-3P-E008 vs 2600026-7 |
1-2600026-1 | Combination Line Connector, Receptacle | TE Connectivity | DT04-3P-E008 vs 1-2600026-1 |
1-2600026-9 | Combination Line Connector, Receptacle | TE Connectivity | DT04-3P-E008 vs 1-2600026-9 |
934442601 | Combination Line Connector, Receptacle | TE Connectivity | DT04-3P-E008 vs 934442601 |
934442501 | Combination Line Connector, Receptacle | TE Connectivity | DT04-3P-E008 vs 934442501 |
2600026-6 | Combination Line Connector, Receptacle | TE Connectivity | DT04-3P-E008 vs 2600026-6 |
1-2600026-0 | Combination Line Connector, Receptacle | TE Connectivity | DT04-3P-E008 vs 1-2600026-0 |
2-2600026-0 | Combination Line Connector, Receptacle | TE Connectivity | DT04-3P-E008 vs 2-2600026-0 |