-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-DT04-2P-RT21-ND
|
DigiKey | REC, 2P, BLK, 511 OHM RESISTOR, Min Qty: 1 Lead time: 29 Weeks Container: Box |
1289 In Stock |
|
$6.5851 / $11.0600 | Buy Now |
DISTI #
571-DT04-2P-RT21
|
Mouser Electronics | Automotive Connectors REC, 2P, BLK, 511 OHM RESISTOR, NI | 0 |
|
$8.1500 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1300 Package Multiple: 1300 | 0 |
|
$5.7400 | Buy Now |
|
Onlinecomponents.com | REC, 2P, BLK, 511 OHM RESISTOR, NI RoHS: Compliant |
308 In Stock |
|
$6.4200 / $10.4500 | Buy Now |
DISTI #
66212323
|
Verical | Conn Housing RCP 2 POS 5.46mm Crimp ST Cable Mount Black Package Min Qty: 5 Package Multiple: 5 Date Code: 2302 | Americas - 305 |
|
$9.2253 / $13.4665 | Buy Now |
DISTI #
DT04-2P-RT21
|
Avnet Abacus | (Alt: DT04-2P-RT21) RoHS: Compliant Min Qty: 1950 Package Multiple: 650 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | REC, 2P, BLK, 511 OHM RESISTOR, NI RoHS: Compliant |
308 In Stock |
|
$6.4200 / $10.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT04-2P-RT21
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT04-2P-RT21
TE Connectivity
DT RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1 inch | |
Body Depth | 0.873 inch | |
Body Length | 1.555 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 5.46 mm | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |