-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5628
|
Newark | Automotive Housing, Rcpt, 2Pos, 13A, Product Range:Dt Series, Gender:Receptacle, No. Of Positions:2Positions, For Use With:Amp Dt Series Size 16 Pin Contacts, Connector Body Material:Nylon (Polyamide), Glass Filled Body Rohs Compliant: Yes |Deutsch Te Connectivity DT04-2P-RT01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 806 |
|
$10.5600 / $13.0700 | Buy Now |
DISTI #
1734-1376-ND
|
DigiKey | CONN RCPT HSG 2POS Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
429 In Stock |
|
$7.1437 / $11.8200 | Buy Now |
DISTI #
38AH5628
|
Avnet Americas | Automotive Connector Housing, DT, Receptacle, 2 Ways, AMP DT Series Size 16 Pin Contacts - Bulk (Alt: 38AH5628) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 297 Partner Stock |
|
$10.9700 / $12.2900 | Buy Now |
DISTI #
571-DT04-2P-RT01
|
Mouser Electronics | Automotive Connectors 2P DT RECP ASM W/ MUR 460 DIODE RoHS: Compliant | 2278 |
|
$7.6100 / $12.9300 | Buy Now |
DISTI #
71443575
|
RS | Pin, Receptacle, Black, Polyamide, Current Rating 13.0 A, DT Series | TE Connectivity DT04-2P-RT01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 54 |
|
$11.2400 / $13.0700 | Buy Now |
|
Future Electronics | REC, 2P, BLK, 600V, 1.28V, 4A DIODE, NI RoHS: Non Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$8.9100 / $9.3600 | Buy Now |
DISTI #
DCNDT04-2P-RT01
|
Heilind Electronics | REC, 2P, BLK, 600V, 1.28V, 4A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CONN HOUSING RoHS: Compliant |
595 In Stock 500 On Order |
|
$6.9700 / $11.0300 | Buy Now |
DISTI #
80595283
|
Verical | Conn Housing RCP 2 POS 5.46mm Crimp ST Cable Mount Black Package Min Qty: 5 Package Multiple: 5 Date Code: 2411 | Americas - 595 |
|
$9.6782 / $14.2139 | Buy Now |
DISTI #
DT04-2P-RT01
|
TTI | Automotive Connectors 2P DT RECP ASM W/ MUR 460 DIODE Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5003 In Stock |
|
$8.3300 / $12.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT04-2P-RT01
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT04-2P-RT01
TE Connectivity
DT RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1 inch | |
Body Depth | 0.873 inch | |
Body Length | 1.555 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 5.46 mm | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |