-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNE-004 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNE-004 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Beige 4ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5625
|
Newark | Automotive Housing, Rcpt, 2Pos, 13A, Product Range:Dt Series, Gender:Receptacle, No. Of Positions:2Positions, For Use With:Amp Dt Series Size 16 Pin Contacts, Connector Body Material:Nylon (Polyamide), Glass Filled Body Rohs Compliant: Yes |Deutsch Te Connectivity DT04-2P-E004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1758 |
|
$0.6350 | Buy Now |
DISTI #
1734-1372-ND
|
DigiKey | CONN RCPT HSG 2POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2369 In Stock |
|
$0.5482 / $1.3400 | Buy Now |
DISTI #
38AH5625
|
Avnet Americas | DT Series Receptacle 2 Way 16 Contact Size Black - Bulk (Alt: 38AH5625) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 212 Partner Stock |
|
$0.8400 / $1.1600 | Buy Now |
DISTI #
DT04-2P-E004
|
Avnet Americas | DT Series Receptacle 2 Way 16 Contact Size Black - Bulk (Alt: DT04-2P-E004) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-DT04-2P-E004
|
Mouser Electronics | Automotive Connectors 2P DT RECP ASM BLACK RoHS: Compliant | 5141 |
|
$0.5590 / $0.9600 | Buy Now |
DISTI #
71443570
|
RS | Connector, Receptacle, Black, Polyamide, Current Rating 13.0 A, DT Series | TE Connectivity DT04-2P-E004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 1021 |
|
$0.6800 / $0.9500 | Buy Now |
|
Future Electronics | DT Series 2 Position Latch Holder Male Pin Free Hanging Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Bag | 6706Bag |
|
$0.5300 / $0.6450 | Buy Now |
DISTI #
DCNDT04-2P-E004
|
Heilind Electronics | DT04-2P-E004 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Housing RCP 2 POS Crimp ST Cable Mount Black Package Automotive RoHS: Compliant |
2436 In Stock |
|
$0.5210 / $0.8960 | Buy Now |
DISTI #
77322277
|
Verical | Conn Housing RCP 2 POS Crimp ST Cable Mount Black Package RoHS: Compliant Min Qty: 150 Package Multiple: 1 | Americas - 3175 |
|
$0.7350 / $0.9518 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT04-2P-E004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT04-2P-E004
TE Connectivity
DT RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 0.675 inch | |
Body Depth | 0.67 inch | |
Body Length | 1.708 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 5.46 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |