-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3DV85KC-0171CDI8 | Renesas Electronics Corporation | LVPECL Dual-Frequency Programmable VCXO | |
8N3DV85KC-0171CDI | Renesas Electronics Corporation | LVPECL Dual-Frequency Programmable VCXO | |
7280L12PA | Renesas Electronics Corporation | 256 x 9 DualAsync FIFO, 5.0V |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-DT04-12PA-C017-ND
|
DigiKey | REC, 12P, GRY, BLOCKED, A Min Qty: 1 Lead time: 15 Weeks Container: Box |
176 In Stock |
|
$6.1951 / $10.4000 | Buy Now |
DISTI #
571-DT04-12PA-C017
|
Mouser Electronics | Automotive Connectors REC, 12P, GRY, BLOCKED, A RoHS: Compliant | 167 |
|
$5.7500 / $8.1000 | Buy Now |
|
Future Electronics | DT RECP ASM RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Bulk | 388Bulk |
|
$3.7200 / $4.3400 | Buy Now |
DISTI #
DCNDT04-12PA-C017
|
Heilind Electronics | DT04-12PA-C017 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | REC, 12P, GRY, BLOCKED, A RoHS: Compliant | 0 |
|
$5.9500 / $13.4800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 140 |
|
$8.4094 / $14.6250 | Buy Now |
|
Quest Components | 112 |
|
$11.7000 / $19.5000 | Buy Now | |
DISTI #
DT04-12PA-C017
|
TTI | Automotive Connectors REC, 12P, GRY, BLOCKED, A Min Qty: 250 Package Multiple: 1 Container: Each | Americas - 0 |
|
$5.4300 / $5.5400 | Buy Now |
DISTI #
DCNDT04-12PA-C017
|
Interstate Connecting Components | DT04-12PA-C017 | 0 |
|
Buy Now | |
DISTI #
DT04-12PA-C017
|
Avnet Abacus | (Alt: DT04-12PA-C017) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT04-12PA-C017
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT04-12PA-C017
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 1.597 inch | |
Body Depth | 0.876 inch | |
Body Length | 1.858 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.175 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 9.12 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |