Datasheets
DT04-08PB-L012 by: TE Connectivity

DT RECP ASM

Part Details for DT04-08PB-L012 by TE Connectivity

Results Overview of DT04-08PB-L012 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Electronic Manufacturing

DT04-08PB-L012 Information

DT04-08PB-L012 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.

Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
DS32EL0124SQE/NOPB Texas Instruments 125 MHz - 312.5 MHz FPGA-Link Deserializer with DDR LVDS Parallel Interface 48-WQFN -40 to 85
DS32EL0124SQX/NOPB Texas Instruments 125 MHz - 312.5 MHz FPGA-Link Deserializer with DDR LVDS Parallel Interface 48-WQFN -40 to 85
DS32EL0124SQ/NOPB Texas Instruments 125 MHz - 312.5 MHz FPGA-Link Deserializer with DDR LVDS Parallel Interface 48-WQFN -40 to 85

Price & Stock for DT04-08PB-L012

Part # Distributor Description Stock Price Buy
DISTI # 1734-1538-ND
DigiKey CONN RCPT HSG 8POS Min Qty: 1 Lead time: 10 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $4.9100
  • 10 $4.0050
  • 25 $3.6916
  • 50 $3.4714
  • 200 $3.0699
  • 400 $2.8870
  • 600 $2.7852
  • 1,000 $2.6959
$2.6959 / $4.9100 Buy Now
DISTI # 571-DT04-08PB-L012
Mouser Electronics Automotive Connectors DT RECP ASM RoHS: Compliant 329
  • 1 $5.4200
  • 10 $4.1600
  • 100 $3.6800
  • 250 $3.4600
  • 500 $2.7800
  • 1,000 $2.6900
$2.6900 / $5.4200 Buy Now
DISTI # 71443522
RS Receptacle, Housing for Male Terminals, Contacts 8, Black, PA GF, DT Series | TE Connectivity DT04-08PB-L012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk 0
  • 1 $6.4700
  • 10 $5.9500
$5.9500 / $6.4700 RFQ
DISTI # DCNDT04-08PB-L012
Heilind Electronics   Americas - 0 in Stock
Buy Now
Onlinecomponents.com CONN HOUSING RoHS: Compliant 162 In Stock
133 On Order
  • 5 $5.5400
  • 25 $4.3100
  • 50 $3.9900
  • 100 $3.1400
  • 250 $3.0900
  • 500 $3.0400
  • 1,000 $2.9000
  • 2,500 $2.8500
$2.8500 / $5.5400 Buy Now
DISTI # 83711637
Verical Conn Housing RCP 8 POS 9.12mm Crimp ST Flange Mount Black Package RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2430 Americas - 160
  • 10 $7.2020
  • 25 $5.6030
  • 50 $5.1870
  • 100 $4.0820
  • 250 $4.0170
$4.0170 / $7.2020 Buy Now
DISTI # DT04-08PB-L012
TTI Automotive Connectors DT RECP ASM Min Qty: 2 Package Multiple: 1 Container: Each Americas - 299
In Stock
  • 2 $4.6000
  • 10 $3.8800
  • 100 $3.5600
  • 250 $3.4400
  • 500 $3.3700
  • 1,000 $3.3100
$3.3100 / $4.6000 Buy Now
DISTI # DCNDT04-08PB-L012
Interstate Connecting Components   0
Buy Now
DISTI # DT04-08PB-L012
Avnet Abacus (Alt: DT04-08PB-L012) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics CONN HOUSING RoHS: Compliant 162 In Stock
133 On Order
  • 5 $5.5400
  • 25 $4.3100
  • 50 $3.9900
  • 100 $3.1400
  • 250 $3.0900
  • 500 $3.0400
  • 1,000 $2.9000
  • 2,500 $2.8500
$2.8500 / $5.5400 Buy Now

Part Details for DT04-08PB-L012

DT04-08PB-L012 Part Data Attributes

DT04-08PB-L012 TE Connectivity
Buy Now Datasheet
Compare Parts:
DT04-08PB-L012 TE Connectivity DT RECP ASM
Select a part to compare:
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer TE Connectivity
Additional Feature POLARISED
Body Breadth 2.165 inch
Body Depth 1.398 inch
Body Length 1.798 inch
Body/Shell Style RECEPTACLE
Connector Type COMBINATION LINE CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender MALE
Contact Material NOT APPLICABLE
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulator Material GLASS FILLED POLYAMIDE
MIL Conformance NO
Mains Connector Rating 13A
Mating Contact Row Spacing 0.175 inch
Mixed Contacts NO
Mounting Option 2 W/STRAIN RELIEF
Mounting Type PANEL
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 13 A
Rated Voltage 250 V
Reference Standard UL
Terminal Pitch 9.12 mm
Termination Type CRIMP
Total Number of Contacts 8
UL Flammability Code 94V-0

DT04-08PB-L012 Frequently Asked Questions (FAQ)

  • The recommended torque for the screw terminals of DT04-08PB-L012 is 0.5-0.8 Nm (4.4-7.0 in-lbs).

  • Yes, the DT04-08PB-L012 is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 vibration standard, which means it can operate in environments with vibrations up to 15 g (147 m/s²) in the frequency range of 2-200 Hz.

  • The DT04-08PB-L012 has a IP67 rating, which means it is protected against dust and water ingress. However, it's recommended to use additional protection measures, such as conformal coating or potting, to ensure reliable operation in harsh outdoor environments.

  • The DT04-08PB-L012 has an operating temperature range of -40°C to 125°C (-40°F to 257°F). However, the temperature range may vary depending on the specific application and environmental conditions.

  • While the DT04-08PB-L012 is designed for 0.5 mm² (20 AWG) wire, it can accommodate wire sizes from 0.25 mm² (22 AWG) to 1.0 mm² (18 AWG). However, the wire size and type may affect the connector's performance and reliability.