Part Details for DT035BTFT-TS by Displaytech Ltd
Overview of DT035BTFT-TS by Displaytech Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DT035BTFT-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1756-1008-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 3.5" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
49 In Stock |
|
$33.4722 / $46.8200 | Buy Now |
DISTI #
758-DT035BTFTTS
|
Mouser Electronics | TFT Displays & Accessories 3.5"" TFT 320X240 Resistive Touch RoHS: Compliant | 181 |
|
$38.1600 / $51.7800 | Buy Now |
DISTI #
DT035BTFT-TS
|
TME | Display: TFT, 3.5", 320x240, Illumin: LED, Dim: 76.9x64x4.25mm Min Qty: 1 | 25 |
|
$37.9000 / $40.3000 | Buy Now |
Part Details for DT035BTFT-TS
DT035BTFT-TS CAD Models
DT035BTFT-TS Part Data Attributes
|
DT035BTFT-TS
Displaytech Ltd
Buy Now
|
Compare Parts:
DT035BTFT-TS
Displaytech Ltd
|
Samacsys Manufacturer | Displaytech |