Part Details for DT-HCN-12BMM-RLA60 by Amphenol LTW Technology
Overview of DT-HCN-12BMM-RLA60 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DT-HCN-12BMM-RLA60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK0922
|
Newark | Cable Assy, 12P Cir Plug-Free End, 23.6", Connector To Connector:Circular Plug To Free End, No. Of Positions:12Positions, Cable Length - Imperial:23.6", Cable Length - Metric:600Mm, Jacket Color:-, Product Range:Deeptronica Series Rohs Compliant: Yes |Amphenol Ltw DT-HCN-12BMM-RLA60 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$130.6400 | Buy Now |
DISTI #
1754-DT-HCN-12BMM-RLA60-ND
|
DigiKey | CIR CBL 12POS PLUG TO WIRE 2.17' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
8 In Stock |
|
$138.4894 / $207.3500 | Buy Now |
DISTI #
74290053
|
RS | Deeptronica Hadopelagic 7000m Mated Mini Cable 12P MM L-600mm | Amphenol LTW Technology DT-HCN-12BMM-RLA60 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$171.6100 | RFQ |
DISTI #
LTWDT-HCN-12BMM-RLA60
|
Heilind Electronics | DEEPTRONICA UNDERWATER CONNECT OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$109.5400 / $141.9300 | Buy Now |
DISTI #
LTWDT-HCN-12BMM-RLA60
|
Interstate Connecting Components | DEEPTRONICA UNDERWATER CONNECT OVERMOLDED | 0 |
|
Buy Now |