Part Details for DT-ACN-G6BMM-RLA60 by Amphenol Corporation
Overview of DT-ACN-G6BMM-RLA60 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DT-ACN-G6BMM-RLA60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DT-ACN-G6BMM-RLA60
|
Avnet Americas | - Bulk (Alt: DT-ACN-G6BMM-RLA60) Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-DTACNG6BMMRLA60
|
Mouser Electronics | Sensor Cables / Actuator Cables DeepTronica Underwater Connector, Mini Size, Plastic, 10A, 06 pins, Male Connector, Male Contact, Straight, Overmolded, Length 600mm, 4000M RoHS: Compliant | 0 |
|
$79.9600 / $99.2200 | Order Now |