Part Details for DT-17400 by BUD Industries Inc
Overview of DT-17400 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DT-17400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4617
|
Newark | Economizer Desk Top, Plastic, White, Accessory Type:Economizer Desktop, For Use With:Cabinet Racks, Enclosure Material:Plastic, Body Color:White, External Height:2.25", External Width:22", External Depth:18", Product Range:- Rohs Compliant: Yes |Bud Industries DT-17400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$339.1600 / $346.0900 | Buy Now |
DISTI #
DT-17400-ND
|
DigiKey | DESK TOP ECONOMIZER 22" WIDE Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$326.1240 / $331.0500 | Buy Now |
DISTI #
563-DT-17400
|
Mouser Electronics | Racks & Rack Cabinet Accessories Economizer Desk Top RoHS: Compliant | 0 |
|
$326.1200 / $331.0400 | Order Now |
DISTI #
70148547
|
RS | Desktop, Economizer, Plastic Laminate, 21.875 in., 16.687 in., White, 19 in. | Bud Industries DT-17400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$383.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$347.8700 | Buy Now |
|
Onlinecomponents.com | Enclosure Accessory - Economizer Desktop - Cabinet Racks - 18.000" L x 21.875" W x 2.250" H (457.20mm x 555.63mm x 57.15mm) - Plastic - White. RoHS: Compliant | 0 |
|
$352.2100 / $372.7900 | Buy Now |
DISTI #
000000000002172883
|
Sager | Racks & Rack Cabinet Accessories Economizer Desk Top Min Qty: 1 | 0 |
|
$300.0500 / $391.4000 | Buy Now |
DISTI #
10034656
|
TestEquity LLC | Bud Industries DT-17400 Accessories, Economizer Desk Top, Cabinet Racks Mounting Rails, Plastic Laminated, White, 18in x 22in | 0 |
|
$391.4000 | Buy Now |