Part Details for DT 2143 KTX T30 by Gedore Torque Ltd
Results Overview of DT 2143 KTX T30 by Gedore Torque Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DT 2143 KTX T30 Information
DT 2143 KTX T30 by Gedore Torque Ltd is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA2143U | Texas Instruments | High-Speed, Precision, G = 10 or G = 0.1 Difference Amplifiers 14-SOIC -55 to 125 | |
INA2143UA | Texas Instruments | High-Speed, Precision, G = 10 or G = 0.1 Difference Amplifiers 14-SOIC -55 to 125 | |
TPS62143RGTR | Texas Instruments | 3-17V 2A Step-Down Converter in 3x3 QFN package 16-VQFN -40 to 125 |
Price & Stock for DT 2143 KTX T30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2128-DT2143KTXT30-ND
|
DigiKey | TORX KEY T-HANDLE 150MM 7.4" Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.4300 | Buy Now |
Part Details for DT 2143 KTX T30
DT 2143 KTX T30 CAD Models
DT 2143 KTX T30 Part Data Attributes
|
DT 2143 KTX T30
Gedore Torque Ltd
Buy Now
|
Compare Parts:
DT 2143 KTX T30
Gedore Torque Ltd
Select a part to compare: |
Samacsys Manufacturer | Gedore |