Part Details for DSX321G 38.4MHZ/�}30PPM/10PF/�}30PPM�I-30�`85���J by KDS Daishinku Corp
Results Overview of DSX321G 38.4MHZ/�}30PPM/10PF/�}30PPM�I-30�`85���J by KDS Daishinku Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSX321G 38.4MHZ/�}30PPM/10PF/�}30PPM�I-30�`85���J Information
DSX321G 38.4MHZ/�}30PPM/10PF/�}30PPM�I-30�`85���J by KDS Daishinku Corp is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NSC800N-4I | Rochester Electronics LLC | NSC800 - Microprocessor, 8-Bit, 4MHz, CMOS, PDIP40 | |
TN8797BH | Rochester Electronics LLC | 8797BH - Microcontroller, 16-Bit, OTPROM, 4MHz, NMOS, PQCC68 | |
1812WBT2-3LC | Coilcraft Inc | RF Transformer, 4MHz Min, 105MHz Max, 2:1, ROHS COMPLIANT |
Price & Stock for DSX321G 38.4MHZ/�}30PPM/10PF/�}30PPM�I-30�`85���J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 2699 |
|
$0.3510 / $0.9180 | Buy Now |