There are no models available for this part yet.
Overview of DSX221G 27MHZ/�}30PPM/8PF/�}30PPM�I-30�`85���J by KDS Daishinku Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MK2727SLF | Renesas Electronics Corporation | Low Cost 27MHz VCXO | |
MK2727SLFTR | Renesas Electronics Corporation | Low Cost 27MHz VCXO | |
REF3320AIDCKTG4 | Texas Instruments | 30ppm/°C Drift, 3.9µA, SOT23-3, SC70-3, UQFN-8 Voltage Reference 3-SC70 -40 to 125 |
Price & Stock for DSX221G 27MHZ/�}30PPM/8PF/�}30PPM�I-30�`85���J by KDS Daishinku Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 3000 |
|
$0.4480 / $1.2480 | Buy Now |