Part Details for DSX2-5000-NW by Fluke Networks
Overview of DSX2-5000-NW by Fluke Networks
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50000-5072FLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 72 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-XX189LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 320 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-1120CLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 120 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for DSX2-5000-NW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1986-DSX2-5000-NW-ND
|
DigiKey | CABLE VERIFIER NETWORK TESTING Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13,691.0800 | Buy Now |
DISTI #
71769061
|
RS | 1 GHZ DSX CABLEANALYZER V2 | Fluke Networks DSX2-5000-NW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$13,541.9900 | RFQ |
DISTI #
32588.1
|
TestEquity LLC | Fluke Networks DSX2-5000-NW Cable Analyzer Copper Certifier, Cat 5e/6/6A/FA, 1 GH, No WiFi, DSX2 Series | 0 |
|
$13,541.9900 | Buy Now |