Part Details for DSWM5077 by DAICO Industries Inc
Overview of DSWM5077 by DAICO Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for DSWM5077
DSWM5077 CAD Models
DSWM5077 Part Data Attributes
|
DSWM5077
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
DSWM5077
DAICO Industries Inc
SP11T, 500MHz Min, 6000MHz Max, 4.5dB Insertion Loss-Max, SURFACE MOUNT PACKAGE-20
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 23.01 dBm | |
Insertion Loss-Max | 4.5 dB | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SP11T | |
VSWR-Max | 2 |