Part Details for DSW68034 by DAICO Industries Inc
Overview of DSW68034 by DAICO Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for DSW68034
DSW68034 CAD Models
DSW68034 Part Data Attributes:
|
DSW68034
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
DSW68034
DAICO Industries Inc
SP6T, 100MHz Min, 1000MHz Max, 1.5dB Insertion Loss-Max, FLATPACK, 38 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.5 dB | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SP6T | |
VSWR-Max | 1.5 |