Part Details for DSW48024 by DAICO Industries Inc
Overview of DSW48024 by DAICO Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSW48024
DSW48024 CAD Models
DSW48024 Part Data Attributes:
|
DSW48024
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
DSW48024
DAICO Industries Inc
SP4T, 0MHz Min, 2000MHz Max, 2.5dB Insertion Loss-Max, FP-14
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Insertion Loss-Max | 2.5 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SP4T | |
VSWR-Max | 1.7 |