Part Details for DSW42044 by DAICO Industries Inc
Overview of DSW42044 by DAICO Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSW42044
DSW42044 CAD Models
DSW42044 Part Data Attributes:
|
DSW42044
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
DSW42044
DAICO Industries Inc
SP4T, 0MHz Min, 1000MHz Max, 1.5dB Insertion Loss-Max, DIP-14
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 25.05 dBm | |
Insertion Loss-Max | 1.5 dB | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SP4T | |
VSWR-Max | 1.5 |