Part Details for DSTL-0829-12 by Delta Electronics Inc
Overview of DSTL-0829-12 by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSTL-0829-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH8241
|
Newark | Tubular Solenoid, 12Vdc, 72W, Wire Lead, Solenoid Operation:Pull, Solenoid Duty Cycle:Intermittent, Coil Voltage:12Vdc, Holding Force:-, Coil Resistance:2Ohm, Coil Power Continuous:72W, External Diameter:25.4Mm Rohs Compliant: Yes |Delta Electronics DSTL-0829-12 Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1144-1286-ND
|
DigiKey | SOLENOID PULL CONTINUOUS 12V Min Qty: 1 Lead time: 32 Weeks Container: Box |
91 In Stock |
|
$24.6218 / $28.9700 | Buy Now |
DISTI #
108-DSTL-0829-12
|
Mouser Electronics | Solenoids & Actuators Solenoid, Tubular, Intermittent, Duty Cycle 10%, 10sec on max., 12VDC, 2ohm RoHS: Compliant | 0 |
|
$24.6300 | Order Now |