Part Details for DSTL-0216-05 by Delta Fan
Overview of DSTL-0216-05 by Delta Fan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP2-0216LB | Coilcraft Inc | General Purpose Inductor, 10.6uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP2-0216LD | Coilcraft Inc | General Purpose Inductor, 10.6uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP2-0216L | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS |
Price & Stock for DSTL-0216-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Tubular Solenoid - 5.4VDC - 1.1W - 2.7 mm Stroke - 100% Duty Cycle RoHS: Compliant | 0 |
|
$7.7500 / $11.8400 | Buy Now |
|
Master Electronics | Tubular Solenoid - 5.4VDC - 1.1W - 2.7 mm Stroke - 100% Duty Cycle RoHS: Compliant | 0 |
|
$7.7500 / $11.8400 | Buy Now |