Part Details for DSTF4045C by Littelfuse Inc
Overview of DSTF4045C by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSTF4045C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6442
|
Newark | Schottky Rect, 45V, 40A, Ito-220Ab, Repetitive Reverse Voltage Vrrm Max:45V, Forward Current If(Av):40A, Diode Configuration:Dual Common Cathode, Diode Case Style:Ito-220Ab, No. Of Pins:3Pins, Forward Voltage Vf Max:580Mv, Forward Rohs Compliant: Yes |Littelfuse DSTF4045C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.7700 | Buy Now |
DISTI #
1294-DSTF4045C-CHP
|
DigiKey | DIODE ARR SCHOT 45V 20A ITO220AB Min Qty: 1000 Lead time: 21 Weeks Container: Tube, Tube |
1000 In Stock |
|
$0.7875 / $1.0849 | Buy Now |
DISTI #
576-DSTF4045C
|
Mouser Electronics | Schottky Diodes & Rectifiers 45V 20A 2x Common Cathode RoHS: Compliant | 0 |
|
$1.2300 | Order Now |
|
Future Electronics | 45V 40A ULTRALOW SCHOTTKY DST _ITO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.0600 / $1.1600 | Buy Now |
|
Future Electronics | 45V 40A ULTRALOW SCHOTTKY DST _ITO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.0600 / $1.1600 | Buy Now |
|
Bristol Electronics | 350 |
|
RFQ | ||
|
Quest Components | 280 |
|
$1.7982 / $3.8880 | Buy Now | |
DISTI #
DSTF4045C
|
TTI | Schottky Diodes & Rectifiers 45V 20A 2x Common Cathode Min Qty: 20000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.0800 / $1.1300 | Buy Now |
|
Ozdisan Elektronik | DIODE SCHOTTKY 20A 45V ITO220AB THT | 0 |
|
$2.3924 / $2.6316 | RFQ |
Part Details for DSTF4045C
DSTF4045C CAD Models
DSTF4045C Part Data Attributes:
|
DSTF4045C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DSTF4045C
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-02-11 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 3000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DSTF4045C
This table gives cross-reference parts and alternative options found for DSTF4045C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSTF4045C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRF3045CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | DSTF4045C vs MBRF3045CT |
SBRF4045CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | DSTF4045C vs SBRF4045CT |
STF4045C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | DSTF4045C vs STF4045C |
MBRF3045CTP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | DSTF4045C vs MBRF3045CTP |