Part Details for DSTF40150C by Littelfuse Inc
Overview of DSTF40150C by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSTF40150C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6441
|
Newark | Schottky Rect, 150V, 40A, Ito-220Ab, Repetitive Reverse Voltage Vrrm Max:150V, Forward Current If(Av):40A, Diode Configuration:Dual Common Cathode, Diode Case Style:Ito-220Ab, No. Of Pins:3Pins, Forward Voltage Vf Max:1.43V, Forward Rohs Compliant: Yes |Littelfuse DSTF40150C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 | Buy Now |
DISTI #
1294-DSTF40150C-CHP
|
DigiKey | DIODE ARR SCHOTT 150V ITO220AB Min Qty: 1000 Lead time: 21 Weeks Container: Tube, Tube |
1000 In Stock |
|
$0.7875 / $1.0849 | Buy Now |
DISTI #
576-DSTF40150C
|
Mouser Electronics | Schottky Diodes & Rectifiers 150V 20A 2x Common Cathode RoHS: Compliant | 0 |
|
$1.2300 | Order Now |
|
Future Electronics | DST Series (2x) 20 A 150 V Common Cathode Schottky Barrier Rectifier - ITO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.0600 / $1.1600 | Buy Now |
|
Future Electronics | DST Series (2x) 20 A 150 V Common Cathode Schottky Barrier Rectifier - ITO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.0600 / $1.1600 | Buy Now |
|
Bristol Electronics | 650 |
|
RFQ | ||
|
Quest Components | 520 |
|
$2.1582 / $3.9240 | Buy Now | |
DISTI #
DSTF40150C
|
TTI | Schottky Diodes & Rectifiers 150V 20A 2x Common Cathode Min Qty: 20000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.0800 | Buy Now |
|
Ozdisan Elektronik | DIODE SCHOTTKY 20A 150V ITO220AB THT | 0 |
|
$2.4021 / $2.6423 | RFQ |
Part Details for DSTF40150C
DSTF40150C CAD Models
DSTF40150C Part Data Attributes:
|
DSTF40150C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DSTF40150C
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 150V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.43 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 250 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DSTF40150C
This table gives cross-reference parts and alternative options found for DSTF40150C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSTF40150C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRF40150CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | DSTF40150C vs MBRF40150CT |
STF40150C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | DSTF40150C vs STF40150C |