Part Details for DSTF40120C by Littelfuse Inc
Overview of DSTF40120C by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSTF40120C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6440
|
Newark | Schottky Rect, 120V, 40A, Ito-220Ab, Repetitive Reverse Voltage Vrrm Max:120V, Forward Current If(Av):40A, Diode Configuration:Dual Common Cathode, Diode Case Style:Ito-220Ab, No. Of Pins:3Pins, Forward Voltage Vf Max:970Mv, Forward Rohs Compliant: Yes |Littelfuse DSTF40120C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$1.7700 | Buy Now |
DISTI #
F7458-ND
|
DigiKey | DIODE ARR SCHOTT 120V ITO220AB Min Qty: 20000 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0849 | Buy Now |
DISTI #
576-DSTF40120C
|
Mouser Electronics | Schottky Diodes & Rectifiers 120V 20A 2x Common Cathode RoHS: Compliant | 0 |
|
$1.0800 | Order Now |
|
Future Electronics | DST Series (2x) 20 A 120 V Common Cathode Schottky Barrier Rectifier - ITO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.0600 / $1.1600 | Buy Now |
|
Future Electronics | DST Series (2x) 20 A 120 V Common Cathode Schottky Barrier Rectifier - ITO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.0600 / $1.1600 | Buy Now |
DISTI #
DSTF40120C
|
TTI | Schottky Diodes & Rectifiers 120V 20A 2x Common Cathode RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.0800 / $1.1400 | Buy Now |
|
Ozdisan Elektronik | DIODE SCHOTTKY 20A 120V ITO220AB THT | 0 |
|
$2.3839 / $2.6223 | RFQ |
Part Details for DSTF40120C
DSTF40120C CAD Models
DSTF40120C Part Data Attributes:
|
DSTF40120C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DSTF40120C
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 120V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-02-11 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.97 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DSTF40120C
This table gives cross-reference parts and alternative options found for DSTF40120C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSTF40120C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STF40120C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 120V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | DSTF40120C vs STF40120C |