-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2871
|
Newark | 100V 40A Ultralow Schottky Dst _Ito-220A/ Tube |Littelfuse DSTF40100C Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 | Buy Now |
DISTI #
F7457-ND
|
DigiKey | DIODE ARR SCHOTT 100V ITO220AB Min Qty: 20000 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0849 | Buy Now |
DISTI #
576-DSTF40100C
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V 20A 2x Common Cathode RoHS: Compliant | 0 |
|
$1.2400 | Order Now |
|
Future Electronics | 100V 40A ULTRALOW SCHOTTKY DST _ITO-220A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.0700 / $1.1700 | Buy Now |
|
Future Electronics | 100V 40A ULTRALOW SCHOTTKY DST _ITO-220A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.0700 / $1.1700 | Buy Now |
DISTI #
DSTF40100C
|
TTI | Schottky Diodes & Rectifiers 100V 20A 2x Common Cathode RoHS: Compliant Min Qty: 20000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.0800 / $1.1000 | Buy Now |
|
Ozdisan Elektronik | DIODE SCHOTTKY 20A 100V ITO220AB THT | 0 |
|
$2.3924 / $2.6316 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSTF40100C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DSTF40100C
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-02-11 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for DSTF40100C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSTF40100C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STF60100C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | DSTF40100C vs STF60100C |