Part Details for DSTF3080C by Littelfuse Inc
Overview of DSTF3080C by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for DSTF3080C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6438
|
Newark | Schottky Rect, 80V, 30A, Ito-220Ab, Repetitive Reverse Voltage Vrrm Max:80V, Forward Current If(Av):30A, Diode Configuration:Dual Common Cathode, Diode Case Style:Ito-220Ab, No. Of Pins:3Pins, Forward Voltage Vf Max:820Mv, Forward Rohs Compliant: Yes |Littelfuse DSTF3080C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4000 / $2.8700 | Buy Now |
DISTI #
F7456-ND
|
DigiKey | DIODE ARR SCHOT 80V 15A ITO220AB Min Qty: 1 Lead time: 21 Weeks Container: Tube |
31195 In Stock |
|
$1.3100 / $2.8200 | Buy Now |
DISTI #
576-DSTF3080C
|
Mouser Electronics | Schottky Diodes & Rectifiers 80V 15A 2x Common Cathode RoHS: Compliant | 0 |
|
$1.5000 | Order Now |
|
Future Electronics | 80V 30A ULTRALOW SCHOTTKY DST _ITO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.2900 / $1.4100 | Buy Now |
|
Future Electronics | 80V 30A ULTRALOW SCHOTTKY DST _ITO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.2900 / $1.4100 | Buy Now |
|
Bristol Electronics | 648 |
|
RFQ | ||
|
Quest Components | 518 |
|
$1.2672 / $3.0720 | Buy Now | |
DISTI #
DSTF3080C
|
TTI | Schottky Diodes & Rectifiers 80V 15A 2x Common Cathode Min Qty: 20000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.3100 | Buy Now |
|
Ozdisan Elektronik | DIODE SCHOTTKY 15A 80V ITO220AB THT | 0 |
|
$2.7660 / $3.0426 | RFQ |
Part Details for DSTF3080C
DSTF3080C CAD Models
DSTF3080C Part Data Attributes:
|
DSTF3080C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DSTF3080C
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 80V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-02-11 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.82 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 700 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |