Part Details for DSTF3060C by Littelfuse Inc
Overview of DSTF3060C by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSTF3060C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6436
|
Newark | Schottky Rect, 60V, 30A, Ito-220Ab, Repetitive Reverse Voltage Vrrm Max:60V, Forward Current If(Av):30A, Diode Configuration:Dual Common Cathode, Diode Case Style:Ito-220Ab, No. Of Pins:3Pins, Forward Voltage Vf Max:700Mv, Forward Rohs Compliant: Yes |Littelfuse DSTF3060C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 | Buy Now |
DISTI #
34AC2868
|
Newark | 60V 30A Ultralow Schottky Dst _Ito-220Ab/ Tube |Littelfuse DSTF3060C Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 | Buy Now |
DISTI #
F7454-ND
|
DigiKey | DIODE ARR SCHOT 60V 15A ITO220AB Min Qty: 1 Lead time: 21 Weeks Container: Tube |
16655 In Stock |
|
$1.3100 / $2.8200 | Buy Now |
DISTI #
576-DSTF3060C
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V 15A 2x Common Cathode RoHS: Compliant | 0 |
|
$1.3100 | Order Now |
|
Future Electronics | 60V 30A ULTRALOW SCHOTTKY DST _ITO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.2900 / $1.4100 | Buy Now |
|
Future Electronics | 60V 30A ULTRALOW SCHOTTKY DST _ITO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.2900 / $1.4100 | Buy Now |
DISTI #
DSTF3060C
|
TTI | Schottky Diodes & Rectifiers 60V 15A 2x Common Cathode Min Qty: 20000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.3100 | Buy Now |
|
Ozdisan Elektronik | DIODE SCHOTTKY 15A 60V ITO220AB THT | 0 |
|
$2.7511 / $3.0262 | RFQ |
Part Details for DSTF3060C
DSTF3060C CAD Models
DSTF3060C Part Data Attributes:
|
DSTF3060C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DSTF3060C
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 170 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 1200 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DSTF3060C
This table gives cross-reference parts and alternative options found for DSTF3060C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSTF3060C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STF3060C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | DSTF3060C vs STF3060C |