Part Details for DSTF30100C by Littelfuse Inc
Overview of DSTF30100C by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSTF30100C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6430
|
Newark | Schottky Rect, 100V, 30A, Ito-220Ab, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):30A, Diode Configuration:Dual Common Cathode, Diode Case Style:Ito-220Ab, No. Of Pins:3Pins, Forward Voltage Vf Max:750Mv, Forward Rohs Compliant: Yes |Littelfuse DSTF30100C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.9200 | Buy Now |
DISTI #
F7448-ND
|
DigiKey | DIODE ARR SCHOTT 100V ITO220AB Min Qty: 20000 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3053 | Buy Now |
DISTI #
576-DSTF30100C
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V 15A 2x Common Cathode RoHS: Compliant | 0 |
|
$1.3100 | Order Now |
|
Future Electronics | 100V 30A ULTRALOW SCHOTTKY DST _ITO-220A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.2800 / $1.4000 | Buy Now |
|
Future Electronics | 100V 30A ULTRALOW SCHOTTKY DST _ITO-220A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.2800 / $1.4000 | Buy Now |
DISTI #
DSTF30100C
|
TTI | Schottky Diodes & Rectifiers 100V 15A 2x Common Cathode RoHS: Compliant Min Qty: 20000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.3100 / $1.3700 | Buy Now |
|
Ozdisan Elektronik | DIODE SCHOTTKY 15A 100V ITO220AB THT | 0 |
|
$2.7486 / $3.0235 | RFQ |
Part Details for DSTF30100C
DSTF30100C CAD Models
DSTF30100C Part Data Attributes:
|
DSTF30100C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DSTF30100C
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-02-11 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |