Part Details for DSTF20150CR by Littelfuse Inc
Overview of DSTF20150CR by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSTF20150CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6425
|
Newark | Schottky Rect, 150V, 20A, Ito-220Ab, Repetitive Reverse Voltage Vrrm Max:150V, Forward Current If(Av):20A, Diode Configuration:Dual Common Anode, Diode Case Style:Ito-220Ab, No. Of Pins:3Pins, Forward Voltage Vf Max:1.2V, Forward Rohs Compliant: Yes |Littelfuse DSTF20150CR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 210 |
|
$0.8250 / $1.7400 | Buy Now |
DISTI #
1294-DSTF20150CR-CHP
|
DigiKey | DIODE ARR SCHOTT 150V ITO220AB Min Qty: 1000 Lead time: 21 Weeks Container: Tube, Tube |
1000 In Stock |
|
$0.5500 / $0.7575 | Buy Now |
DISTI #
576-DSTF20150CR
|
Mouser Electronics | Schottky Diodes & Rectifiers 150V 10A 2x Common Anode RoHS: Compliant | 5 |
|
$0.9000 / $1.9800 | Buy Now |
DISTI #
V79:2366_21780291
|
Arrow Electronics | Diode Schottky 150V 20A 3-Pin(3+Tab) ITO-220AB Tube Min Qty: 1 Package Multiple: 1 Date Code: 1616 | Americas - 300 |
|
$0.5146 | Buy Now |
|
Future Electronics | 150V 20A ULTRALOW SCHOTTKY DST _ITO-220A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.7450 / $0.8750 | Buy Now |
|
Future Electronics | 150V 20A ULTRALOW SCHOTTKY DST _ITO-220A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.7450 / $0.8750 | Buy Now |
DISTI #
DSTF20150CR
|
TTI | Schottky Diodes & Rectifiers 150V 10A 2x Common Anode Min Qty: 20000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.8800 | Buy Now |
|
Ozdisan Elektronik | DIODE SCHOTTKY 10A 150V ITO220AB THT | 0 |
|
$1.6635 / $1.8298 | RFQ |
Part Details for DSTF20150CR
DSTF20150CR CAD Models
DSTF20150CR Part Data Attributes:
|
DSTF20150CR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DSTF20150CR
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 150V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 150 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |