Part Details for DSTF10200C by Littelfuse Inc
Overview of DSTF10200C by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSTF10200C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6421
|
Newark | Schottky Rect, 200V, 10A, Ito-220Ab, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):10A, Diode Configuration:Dual Common Cathode, Diode Case Style:Ito-220Ab, No. Of Pins:3Pins, Forward Voltage Vf Max:900Mv, Forward Rohs Compliant: Yes |Littelfuse DSTF10200C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5940 / $1.3900 | Buy Now |
DISTI #
34AC2853
|
Newark | 200V 10A Ultralow Schottky Dst _Ito-220A/ Tube |Littelfuse DSTF10200C Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5810 | Buy Now |
DISTI #
1294-DSTF10200C-CHP
|
DigiKey | DIODE ARR SCHOT 200V 5A ITO220AB Min Qty: 1000 Lead time: 21 Weeks Container: Tube, Tube |
1000 In Stock |
|
$0.3750 / $0.5207 | Buy Now |
DISTI #
576-DSTF10200C
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V 5A 2x Common Cathode RoHS: Compliant | 1241 |
|
$0.5310 / $1.3800 | Buy Now |
|
Future Electronics | 200V 10A ULTRALOW SCHOTTKY DST _ITO-220A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5050 / $0.5950 | Buy Now |
|
Future Electronics | 200V 10A ULTRALOW SCHOTTKY DST _ITO-220A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5050 / $0.5950 | Buy Now |
DISTI #
DSTF10200C
|
TTI | Schottky Diodes & Rectifiers 100V 5A 2x Common Cathode RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.5150 | Buy Now |
DISTI #
DSTF10200C
|
TME | Diode: Schottky rectifying, THT, 200V, 5Ax2, ITO220AB, Ufmax: 1.6V Min Qty: 1 | 34 |
|
$0.6500 / $1.1200 | Buy Now |
|
Ozdisan Elektronik | DIODE SCHOTTKY 5A 200V ITO220AB THT | 0 |
|
$1.1397 / $1.2537 | RFQ |
Part Details for DSTF10200C
DSTF10200C CAD Models
DSTF10200C Part Data Attributes:
|
DSTF10200C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DSTF10200C
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-02-11 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DSTF10200C
This table gives cross-reference parts and alternative options found for DSTF10200C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSTF10200C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBRF10200CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | DSTF10200C vs SBRF10200CT |
YG872C20R | Rectifier Diode, Schottky, 1 Phase, 2 Element, 200V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN | Fuji Electric Co Ltd | DSTF10200C vs YG872C20R |
STF10200C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | DSTF10200C vs STF10200C |