Part Details for DSTB30200C by Littelfuse Inc
Overview of DSTB30200C by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSTB30200C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2850
|
Newark | 200V 30A Ultralow Schottky Dst _D2Pak/ Tr |Littelfuse DSTB30200C Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4100 | Buy Now |
DISTI #
31AC6418
|
Newark | Schottky Rect, 200V, 30A, To-263, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):30A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-263, No. Of Pins:3Pins, Forward Voltage Vf Max:1.1V, Forward Surge Rohs Compliant: Yes |Littelfuse DSTB30200C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1800 | Buy Now |
DISTI #
F7436CT-ND
|
DigiKey | DIODE ARR SCHOTT 200V 15A TO263 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3724 / $2.9400 | Buy Now |
DISTI #
576-DSTB30200C
|
Mouser Electronics | Schottky Diodes & Rectifiers 200V 15A 2x Common Cathode RoHS: Compliant | 0 |
|
$1.5700 | Order Now |
|
Future Electronics | 200V 30A ULTRALOW SCHOTTKY DST _D2PAK RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$1.3500 | Buy Now |
|
Future Electronics | 200V 30A ULTRALOW SCHOTTKY DST _D2PAK RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$1.3500 | Buy Now |
DISTI #
DSTB30200C
|
TTI | Schottky Diodes & Rectifiers 200V 15A 2x Common Cathode RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Container: Reel | Americas - 0 |
|
$1.3700 | Buy Now |
|
Ozdisan Elektronik | DIODE SCHOTTKY 15A 200V TO263 (D2PAK) SMT | 0 |
|
$3.0410 / $3.3451 | RFQ |
Part Details for DSTB30200C
DSTB30200C CAD Models
DSTB30200C Part Data Attributes
|
DSTB30200C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DSTB30200C
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | D2PAK-3/2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-02-11 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 160 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |