Part Details for DST9HB32E222 by Murata Manufacturing Co Ltd
Overview of DST9HB32E222 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DST9HB32E222
DST9HB32E222 CAD Models
DST9HB32E222 Part Data Attributes
|
DST9HB32E222
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DST9HB32E222
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 250V, 6A,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | WITH FERRITE BEAD | |
Capacitance | 2200 µF | |
Filter Type | DATA LINE FILTER | |
Height | 15.5 mm | |
Length | 9.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 6 A | |
Rated Voltage | 250 V | |
Width | 4 mm |