Part Details for DST860S by Littelfuse Inc
Overview of DST860S by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for DST860S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2914
|
Newark | 60V 8A Ultralow Schottky Dsul _To-277B/ Tr |Littelfuse DST860S Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3630 / $0.4070 | Buy Now |
DISTI #
33AC0646
|
Newark | Schottky Rect, 60V, 8A, To-277B, Repetitive Reverse Voltage Vrrm Max:60V, Forward Current If(Av):8A, Diode Configuration:Single, Diode Case Style:To-277B, No. Of Pins:3Pins, Forward Voltage Vf Max:610Mv, Forward Surge Current Ifsm Rohs Compliant: Yes |Littelfuse DST860S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5080 / $0.9380 | Buy Now |
DISTI #
F10104CT-ND
|
DigiKey | DIODE SCHOTTKY 60V 8A TO277B Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13614 In Stock |
|
$0.3431 / $0.6400 | Buy Now |
DISTI #
576-DST860S
|
Mouser Electronics | Schottky Diodes & Rectifiers 8A 60V TO-277B RoHS: Compliant | 10686 |
|
$0.3430 / $0.7900 | Buy Now |
DISTI #
DST860S
|
TTI | Schottky Diodes & Rectifiers 8A 60V TO-277B RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.3430 | Buy Now |
|
Ozdisan Elektronik | DIODE SCHOTTKY 8A 60V TO277B SMT | 0 |
|
$0.7597 / $0.8737 | RFQ |
Part Details for DST860S
DST860S CAD Models
DST860S Part Data Attributes:
|
DST860S
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DST860S
Littelfuse Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.61 V | |
JEDEC-95 Code | TO-277B | |
JESD-30 Code | R-PDSO-F3 | |
Non-rep Pk Forward Current-Max | 140 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 600 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |