Part Details for DST8100S by Littelfuse Inc
Overview of DST8100S by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DST8100S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2912
|
Newark | 100V 8A Ultralow Schottky Dsul _To-277B/ Tr |Littelfuse DST8100S Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3630 / $0.4070 | Buy Now |
DISTI #
F10101CT-ND
|
DigiKey | DIODE SCHOTTKY 100V 8A TO277B Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8450 In Stock |
|
$0.3431 / $0.6400 | Buy Now |
DISTI #
576-DST8100S
|
Mouser Electronics | Schottky Diodes & Rectifiers 8A 100V TO-277B RoHS: Compliant | 0 |
|
$0.3930 | Order Now |
DISTI #
DST8100S
|
TTI | Schottky Diodes & Rectifiers 8A 100V TO-277B RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.3810 / $0.3890 | Buy Now |
|
Ozdisan Elektronik | DIODE SCHOTTKY 8A 100V TO277B SMT | 0 |
|
$0.7606 / $0.8747 | RFQ |
Part Details for DST8100S
DST8100S CAD Models
DST8100S Part Data Attributes
|
DST8100S
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DST8100S
Littelfuse Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.68 V | |
JEDEC-95 Code | TO-277B | |
JESD-30 Code | R-PDSO-F3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 70 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |