-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2913
|
Newark | 100V 8A Ultralow Schottky To-277B/ Tr |Littelfuse DST8100S-A Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4380 | Buy Now |
DISTI #
33AC0645
|
Newark | Schottky Rect, Aec-Q101, 100V, To-277B, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):8A, Diode Configuration:Single, Diode Case Style:To-277B, No. Of Pins:3Pins, Forward Voltage Vf Max:680Mv, Forward Surge Currentrohs Compliant: Yes |Littelfuse DST8100S-A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6640 / $1.1300 | Buy Now |
DISTI #
F10095CT-ND
|
DigiKey | DIODE SCHOTTKY 100V 8A TO277B Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13434 In Stock |
|
$0.4165 / $1.1100 | Buy Now |
DISTI #
576-DST8100S-A
|
Mouser Electronics | Schottky Diodes & Rectifiers 8A 100V TO-277B RoHS: Compliant | 14066 |
|
$0.4060 / $0.8600 | Buy Now |
DISTI #
V72:2272_18207664
|
Arrow Electronics | Rectifier Diode Schottky 100V 8A Automotive AEC-Q101 3-Pin(2+Tab) TO-277B T/R Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2224 Container: Cut Strips | Americas - 17183 |
|
$0.3947 / $0.3964 | Buy Now |
DISTI #
V36:1790_18207664
|
Arrow Electronics | Rectifier Diode Schottky 100V 8A Automotive AEC-Q101 3-Pin(2+Tab) TO-277B T/R Min Qty: 20000 Package Multiple: 20000 Lead time: 21 Weeks Date Code: 2224 | Americas - 15000 |
|
$0.1795 / $0.3686 | Buy Now |
|
Future Electronics | DST8100S-A Series 8 A 100 V Schottky Barrier Rectifier - TO-277B RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.4000 | Buy Now |
|
Future Electronics | DST8100S-A Series 8 A 100 V Schottky Barrier Rectifier - TO-277B RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.4000 | Buy Now |
|
Future Electronics | DST8100S-A Series 8 A 100 V Schottky Barrier Rectifier - TO-277B RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.4400 / $0.5950 | Buy Now |
DISTI #
63291291
|
Verical | Rectifier Diode Schottky 100V 8A Automotive AEC-Q101 3-Pin(2+Tab) TO-277B T/R Min Qty: 15 Package Multiple: 1 Date Code: 2224 | Americas - 17183 |
|
$0.3947 / $0.3962 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DST8100S-A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DST8100S-A
Littelfuse Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.68 V | |
JEDEC-95 Code | TO-277B | |
JESD-30 Code | R-PDSO-F3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 70 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |