Part Details for DST5200 by Littelfuse Inc
Overview of DST5200 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DST5200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2907
|
Newark | 200V 5A Ultralow Schottky Dst _To-220Ac/ Tube |Littelfuse DST5200 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4260 | Buy Now |
DISTI #
F7434-ND
|
DigiKey | DIODE SCHOTTKY 200V 5A TO220AC Min Qty: 1 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3820 / $1.0200 | Buy Now |
|
Future Electronics | 200V 5A ULTRALOW SCHOTTKY DST _TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3850 / $0.4550 | Buy Now |
|
Future Electronics | 200V 5A ULTRALOW SCHOTTKY DST _TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3850 / $0.4550 | Buy Now |
DISTI #
DST5200
|
TTI | Schottky Diodes & Rectifiers 200V 5A Min Qty: 20000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.3780 / $0.4010 | Buy Now |
DISTI #
DST5200
|
TME | Diode: Schottky rectifying, THT, 200V, 5A, TO220AC, Ufmax: 1.6V Min Qty: 1 | 0 |
|
$0.5200 / $1.1700 | RFQ |
|
Ozdisan Elektronik | DIODE SCHOTTKY 5A 200V TO220AC THT | 0 |
|
$0.8394 / $0.9653 | RFQ |
Part Details for DST5200
DST5200 CAD Models
DST5200 Part Data Attributes:
|
DST5200
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DST5200
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 200V V(RRM), Silicon, TO-220AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-02-16 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 150 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DST5200
This table gives cross-reference parts and alternative options found for DST5200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DST5200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST5200 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 200V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-3/2 | Sangdest Microelectronics (Nanjing) Co Ltd | DST5200 vs ST5200 |