Part Details for DST514-2048-004 by BEI Sensors
Overview of DST514-2048-004 by BEI Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9204-80EBZ | Analog Devices | 10 Bit 80 Msps dual low power | |
LT6654BHLS8-2.048#PBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref | |
LT6654BIS6-2.048#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for DST514-2048-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-DST514-2048-004-ND
|
DigiKey | FUNCTIONAL SAFETY ENCODER, 58MM, Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$780.7800 | Buy Now |
DISTI #
72174473
|
RS | Functional safety Encoder, 58mm, Hollow Shaft | Sensata - BEI Sensors DST514-2048-004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$763.2900 / $812.0100 | Buy Now |
|
Onlinecomponents.com | Functional safety Encoder, 58mm, Hollow Shaft RoHS: Compliant | 0 |
|
$769.0700 / $813.3100 | Buy Now |
DISTI #
000000000006184301
|
Sager | Encoders Functional safety Encoder, 58mm, Hollow Shaft Min Qty: 1 | 0 |
|
$718.3200 / $780.7800 | Buy Now |