Part Details for DST5100S by Littelfuse Inc
Overview of DST5100S by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DST5100S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC0638
|
Newark | Schottky Rect, 100V, 5A, To-277B, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):5A, Diode Configuration:Single, Diode Case Style:To-277B, No. Of Pins:3Pins, Forward Voltage Vf Max:750Mv, Forward Surge Current Ifsm Rohs Compliant: Yes |Littelfuse DST5100S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2976 |
|
$0.4130 / $0.8230 | Buy Now |
DISTI #
34AC2905
|
Newark | 100V 5A Ultralow Schottky Dsul _To-277B/ Tr |Littelfuse DST5100S RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2900 / $0.3260 | Buy Now |
DISTI #
F10089CT-ND
|
DigiKey | DIODE SCHOTTKY 100V 5A TO277B Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3666 In Stock |
|
$0.2746 / $0.9900 | Buy Now |
DISTI #
576-DST5100S
|
Mouser Electronics | Schottky Diodes & Rectifiers 5A 100V TO-277B RoHS: Compliant | 0 |
|
$0.3140 / $0.7500 | Order Now |
DISTI #
V72:2272_18207658
|
Arrow Electronics | Diode Schottky 100V 5A 3-Pin(2+Tab) TO-277B T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1731 Container: Cut Strips | Americas - 20053 |
|
$0.2620 / $0.3065 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.2900 | Buy Now |
DISTI #
25820214
|
Verical | Diode Schottky 100V 5A 3-Pin(2+Tab) TO-277B T/R Automotive AEC-Q101 Min Qty: 23 Package Multiple: 1 Date Code: 1731 | Americas - 20053 |
|
$0.2620 | Buy Now |
DISTI #
DST5100S
|
TTI | Schottky Diodes & Rectifiers 5A 100V TO-277B RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.2750 | Buy Now |
|
Ozdisan Elektronik | DIODE SCHOTTKY 5A 100V TO277B SMT | 0 |
|
$0.6083 / $0.6995 | RFQ |
Part Details for DST5100S
DST5100S CAD Models
DST5100S Part Data Attributes
|
DST5100S
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DST5100S
Littelfuse Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-F3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-277B | |
JESD-30 Code | R-PDSO-F3 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 120 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |