-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC0639
|
Newark | Schottky Rect, Aec-Q101, 100V, To-277B, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):5A, Diode Configuration:Single, Diode Case Style:To-277B, No. Of Pins:3Pins, Forward Voltage Vf Max:750Mv, Forward Surge Currentrohs Compliant: Yes |Littelfuse DST5100S-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4564 |
|
$0.4880 / $0.9020 | Buy Now |
DISTI #
34AC2906
|
Newark | 100V 5A Ultralow Schottky To-277B/ Tr |Littelfuse DST5100S-A RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3630 / $0.4070 | Buy Now |
DISTI #
F10093CT-ND
|
DigiKey | DIODE SCHOTTKY 100V 5A TO277B Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3431 / $1.1800 | Buy Now |
DISTI #
576-DST5100S-A
|
Mouser Electronics | Schottky Diodes & Rectifiers 5A 100V TO-277B RoHS: Compliant | 6017 |
|
$0.3430 / $0.3800 | Buy Now |
DISTI #
V72:2272_18207659
|
Arrow Electronics | Diode Schottky 100V 5A 3-Pin(2+Tab) TO-277B T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2144 Container: Cut Strips | Americas - 13840 |
|
$0.3229 / $0.3669 | Buy Now |
DISTI #
75576834
|
RS | 100V 5A Ultralow Schottky TO-277B | Littelfuse DST5100S-A Min Qty: 20000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6100 | RFQ |
DISTI #
61338175
|
Verical | Diode Schottky 100V 5A 3-Pin(2+Tab) TO-277B T/R Automotive AEC-Q101 Min Qty: 19 Package Multiple: 1 Date Code: 2144 | Americas - 13840 |
|
$0.3229 | Buy Now |
DISTI #
DST5100S-A
|
TTI | Schottky Diodes & Rectifiers 5A 100V TO-277B RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.3430 | Buy Now |
|
Ozdisan Elektronik | DIODE SCHOTTKY 5A 100V TO277B SMT | 0 |
|
$0.7496 / $0.8620 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DST5100S-A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DST5100S-A
Littelfuse Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-F3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-277B | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 120 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |