DST5-20B15
Description: Split Bobbin Power Transformer, 12VA

Overview of DST5-20B15 by EWC Controls

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SIT3521AI-2CF3320B156.250000 SiTime 1 to 340 MHz I2C/SPI Programmable Oscillator
SIT3521AI-2C33320B156.250000 SiTime 1 to 340 MHz I2C/SPI Programmable Oscillator

CAD Models for DST5-20B15 by EWC Controls
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DST5-20B15 by EWC Controls

DST5-20B15
EWC Controls
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
EWC CONTROLS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.31.40.35
Additional Feature
PCB MOUNTABLE
Approvals
UL; CSA
Number of Secondary Winding
1
Output Current 1
0.6 A
Transformer Type
SPLIT BOBBIN POWER TRANSFORMER
VA Rating
12 VA
Want to compare parts?
  1. DST5-20B15
    EWC Controls
    Split Bobbin Power Transformer, 12VA
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DST5-20B15 by EWC Controls.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DST5-20B15 by EWC Controls

Select Manufacturer
Which Manufacturer of DST5-20B15 would you like to use for your alert(s)?
  • Please alert me when DST5-20B15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DST5-20B15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DST5-20B15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DST5-20B15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DST5-20B15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DST5-20B15 by EWC Controls

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: