There are no models available for this part yet.
Overview of DST5-12B7 by EWC Controls
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F212B7SNLG#W4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), TFLGA, /Tray | |
R5F212B7SNFP#X6 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F212B7SNFA#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
CAD Models for DST5-12B7 by EWC Controls
Part Data Attributes for DST5-12B7 by EWC Controls
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
EWC CONTROLS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.31.40.35
|
Additional Feature
|
PCB MOUNTABLE
|
Approvals
|
UL; CSA
|
Number of Secondary Winding
|
1
|
Output Current 1
|
1 A
|
Transformer Type
|
SPLIT BOBBIN POWER TRANSFORMER
|
VA Rating
|
12 VA
|