Part Details for DST310S by KDS Daishinku Corp
Overview of DST310S by KDS Daishinku Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DST310S
DST310S CAD Models
DST310S Part Data Attributes
|
DST310S
KDS Daishinku Corp
Buy Now
Datasheet
|
Compare Parts:
DST310S
KDS Daishinku Corp
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DAISHINKU CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Additional Feature | 9PF AND 10 PF ALSO AVAILABLE, AEC-Q200 | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.2 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 100 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 1.5mm x 0.75mm | |
Series Resistance | 50000 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for DST310S
This table gives cross-reference parts and alternative options found for DST310S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DST310S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC-40632.7680KA-A0 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, J LEADED, SMD, 4 PIN | Seiko Epson Corporation | DST310S vs MC-40632.7680KA-A0 |
MC-40632.7680KA-A0 | QUARTZ CRYSTAL RESONATOR, 0.032768 MHz, J LEADED, SMD, 4 PIN | Epson Electronics America Inc | DST310S vs MC-40632.7680KA-A0 |