There are no models available for this part yet.
Overview of DST3-16B91 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DST3-16B91 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000001042694
|
Sager | Power Transformers | 0 |
|
Buy Now |
CAD Models for DST3-16B91 by Pulse Electronics Corporation
Part Data Attributes for DST3-16B91 by Pulse Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.31.40.35
|
Approvals
|
UL; CSA
|
Center Tap Feature 1
|
NO
|
Center Tap Feature 2
|
NO
|
Height
|
30.23 mm
|
Isolation Voltage
|
2500 V
|
Length
|
35.05 mm
|
Mounting Feature
|
THROUGH HOLE MOUNTED
|
Number of Secondary Winding
|
2
|
Output Current 1
|
0.3 A
|
Output Current 2
|
0.15 A
|
Output Voltage 1
|
8 V
|
Output Voltage 2
|
8 V
|
Primary Rating
|
DUAL 115/230V
|
Surface Mount
|
NO
|
Transformer Type
|
SPLIT BOBBIN POWER TRANSFORMER
|
VA Rating
|
2.4 VA
|
Width
|
28.7 mm
|