Part Details for DST20100C by Littelfuse Inc
Overview of DST20100C by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for DST20100C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6450
|
Newark | Schottky Rect, 100V, 20A, To-220Ab, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):20A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-220Ab, No. Of Pins:3Pins, Forward Voltage Vf Max:750Mv, Forward Rohs Compliant: Yes |Littelfuse DST20100C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.6100 | Buy Now |
DISTI #
F7421-ND
|
DigiKey | DIODE ARR SCHOT 100V 10A TO220AB Min Qty: 20000 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0393 | Buy Now |
DISTI #
576-DST20100C
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V 10A 2x Common Cathode RoHS: Compliant | 0 |
|
$1.0300 | Order Now |
|
Future Electronics | 100V 20A ULTRALOW SCHOTTKY DST _TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.0100 / $1.1100 | Buy Now |
|
Future Electronics | 100V 20A ULTRALOW SCHOTTKY DST _TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.0100 / $1.1100 | Buy Now |
DISTI #
DST20100C
|
TTI | Schottky Diodes & Rectifiers 100V 10A 2x Common Cathode Min Qty: 20000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.0800 | Buy Now |
|
Ozdisan Elektronik | DIODE SCHOTTKY 10A 100V TO220AB THT | 0 |
|
$2.1958 / $2.4154 | RFQ |
Part Details for DST20100C
DST20100C CAD Models
DST20100C Part Data Attributes:
|
DST20100C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DST20100C
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-02-11 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 300 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |