Part Details for DST1545S by Littelfuse Inc
Overview of DST1545S by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DST1545S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC0635
|
Newark | Schottky Rect, 45V, 15A, To-277B, Repetitive Reverse Voltage Vrrm Max:45V, Forward Current If(Av):15A, Diode Configuration:Single, Diode Case Style:To-277B, No. Of Pins:3Pins, Forward Voltage Vf Max:580Mv, Forward Surge Current Ifsm Rohs Compliant: Yes |Littelfuse DST1545S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7920 | Buy Now |
DISTI #
34AC2889
|
Newark | 45V 15A Ultralow Schottky Dsul _To-277B/ Tr |Littelfuse DST1545S RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5120 | Buy Now |
DISTI #
F10103CT-ND
|
DigiKey | DIODE SCHOTTKY 45V 15A TO277B Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19890 In Stock |
|
$0.4804 / $1.9000 | Buy Now |
DISTI #
576-DST1545S
|
Mouser Electronics | Schottky Diodes & Rectifiers 15A 45V TO-277B RoHS: Compliant | 0 |
|
$0.5490 | Order Now |
DISTI #
DST1545S
|
TTI | Schottky Diodes & Rectifiers 15A 45V TO-277B RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.4810 | Buy Now |
|
Ozdisan Elektronik | DIODE SCHOTTKY 15A 45V TO277B SMT | 0 |
|
$1.0927 / $1.2020 | RFQ |
Part Details for DST1545S
DST1545S CAD Models
DST1545S Part Data Attributes
|
DST1545S
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DST1545S
Littelfuse Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-F3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
JEDEC-95 Code | TO-277B | |
JESD-30 Code | R-PDSO-F3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 1500 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |