-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, TO-277B,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6447
|
Newark | Schottky Rect, 40V, 10A, To-277B, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):10A, Diode Configuration:Single, Diode Case Style:To-277B, No. Of Pins:3Pins, Forward Voltage Vf Max:570Mv, Forward Surge Current Ifsm Rohs Compliant: Yes |Littelfuse DST1040S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6220 / $1.0600 | Buy Now |
DISTI #
34AC2882
|
Newark | 40V 10A Ultralow Schottky Dsul _To-277B/ Tr |Littelfuse DST1040S Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4110 | Buy Now |
DISTI #
F7419CT-ND
|
DigiKey | DIODE SCHOTTKY 40V 10A TO277B Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15752 In Stock |
|
$0.3860 / $0.7200 | Buy Now |
DISTI #
576-DST1040S
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V 10A RoHS: Compliant | 0 |
|
$0.4420 / $0.9500 | Order Now |
|
Future Electronics | 40V 10A ULTRALOW SCHOTTKY DSUL _TO-277B RoHS: Non Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3800 | Buy Now |
|
Future Electronics | 40V 10A ULTRALOW SCHOTTKY DSUL _TO-277B RoHS: Non Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3800 | Buy Now |
DISTI #
DST1040S
|
TTI | Schottky Diodes & Rectifiers 40V 10A RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.3910 | Buy Now |
|
Ozdisan Elektronik | DIODE SCHOTTKY 10A 40V TO277B SMT | 0 |
|
$0.8580 / $0.9867 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DST1040S
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DST1040S
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, TO-277B,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2016-02-12 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JEDEC-95 Code | TO-277B | |
JESD-30 Code | R-PDSO-F3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 800 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |